Low

AVX  SK047C274KAR  Multilayer Ceramic Capacitor, 0.27 µF, 500 V, SK Series, ± 10%, Radial Leaded, X7R

AVX SK047C274KAR
Manufacturer:
AVX AVX
Manufacturer Part No:
SK047C274KAR
Newark Part No.:
09R1248
Product Range
SK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.27µF
Voltage Rating:
500V
Product Range:
SK Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products