Low

AVX  SK041E475ZAA  Multilayer Ceramic Capacitor, SK Series, 4.7 - F, +80%, -20%, Z5U, 100 V, Radial Leaded

AVX SK041E475ZAA
Technical Data Sheet (66.30KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
4.7µF
Voltage Rating:
100V
Product Range:
SK Series
Capacitance Tolerance:
+80%, -20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Z5U
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, 4.7 µF, 100 V, SK Series, +80%, -20%, Radial Leaded, Z5U

AVX

242 in stock

Price for: Each

1+ $17.72 100+ $11.20 500+ $9.67 1000+ $8.20 More pricing

Buy

Associated Products

Similar Products