Low

AVX  SK041C275KAR  CERAMIC CAPACITOR 2.7UF, 100V, X7R, 10%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09R1244
  • Manufacturer Part No SK041C275KAR

Product Information


  • Capacitance: 2.7µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: 5.08mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: SK Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/423
  •  131/418

Availability

Availability:  0

    More stock available week commencing 12/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 200

Price: $5.58 $5.58

Buy

Price

Quantity List Price
250 - 499 $5.58
500 - 999 $5.30
1000 - 4999 $4.98
5000+ $4.78

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought