Low

AVX  SK041C275KAA  CAPACITOR CERAMIC 2.7UF, 100V, X7R, 10%, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 19M0477
  • Manufacturer Part No SK041C275KAA

Product Information


  • Capacitance: 2.7µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: 5.08mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: AVX - SK Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  0

    Supplier lead time 16 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $8.49

Buy

Price

Quantity List Price
100 - 249 $8.49
250 - 499 $7.49
500 - 999 $6.94
1000+ $6.64

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 3
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09R1244
SK041C275KAR

SK041C275KAR

AVX

CAPACITOR CERAMIC 2.7UF, 100V, X7R, 10%, RAD

CAPACITOR CERAMIC 2.7UF, 100V, X7R, 10%, RAD; Product Range:AVX - SK Series; Capacitance:2.7µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $6.77 500+ $6.33 1000+ $5.89 5000+ $5.70 more…

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought