Low

SK037C104KAR - 

Multilayer Ceramic Capacitor, 0.1 µF, 500 V, SK Series, ± 10%, Radial Leaded, X7R

SK037C104KAR - Multilayer Ceramic Capacitor, 0.1 µF, 500 V, SK Series, ± 10%, Radial Leaded, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
SK037C104KAR
Newark Part No.:
09R1242
Product Range
SK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.1µF
:
500V
:
SK Series
:
± 10%
:
Radial Leaded
:
X7R
:
5.08mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK series conformally coated Multilayer Ceramic Capacitor with radial leaded terminals. It is suitable for input or output filtering in switch mode power supplies. They are specially processed to handle high currents and are low enough in cost for commercial SMPS application.

Applications

Power Management, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

328 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$7.85 $ 7.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.23
10 + $7.17
25 + $6.97
50 + $6.76
100 + $6.56
250 + $5.94
500 + $5.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.