Low

AVX  SK032C564KAR  Multilayer Ceramic Capacitor, 0.56 µF, 200 V, SK Series, ± 10%, Radial Leaded, X7R

AVX SK032C564KAR
Manufacturer:
AVX AVX
Manufacturer Part No:
SK032C564KAR
Newark Part No.:
09R1241
Product Range
SK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
0.56µF
Voltage Rating:
200V
Product Range:
SK Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products