Low

AVX  PBRC4.00MR50X000  CERAMIC RESONATOR, 4MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 97M6403
  • Manufacturer Part No PBRC4.00MR50X000

Product Information


  • Frequency: 4MHz
  • Frequency Stability: ± 0.5%
  • Frequency Tolerance: ± 0.5%
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Mounting: SMD
  • Resonant Impedance: -
  • SVHC: To Be Advised

Availability

Availability:  46

(Available until stock is exhausted)


  • 46 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.273

Buy

Price

Quantity List Price Your Price
1 - 9 $0.842
10 - 99 $0.705
100 - 249 $0.45
250 - 499 $0.375
500 - 999 $0.338
1000+ $0.308

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55M7854
PBRC4.00MR50X000

PBRC4.00MR50X000

AVX

CERAMIC RESONATOR, 4MHZ, SMD

CERAMIC RESONATOR, 4MHZ, SMD; Frequency:4MHz; Frequency Tolerance: 0.5%; Resonant Impedance:-; Oscillator Mounting:SMD; No. of Pins:3; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; External Depth:0.4mm ;RoHS Compliant: Yes

0

6000+ $0.195 9000+ $0.191 15000+ $0.188 30000+ $0.185 More pricing

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought