Low

AVX  PBRC20.00HR50X000  RESONATOR, SMD, 20.00MHZ

AVX PBRC20.00HR50X000
Manufacturer:
AVX AVX
Manufacturer Part No:
PBRC20.00HR50X000
Newark Part No.:
23M7093
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency:
20MHz
Oscillator Mounting:
SMD
No. of Pins:
3 Pin
Resonant Impedance:
-
Frequency Tolerance:
± 0.5%
Product Range:
-
Frequency Stability:
± 0.5%
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.