Low

AVX  PBRC-6.000GR  CERAMIC RESONATOR, 6MHZ, SMD

AVX-PBRC-6.000GR-CERAMIC RESONATOR, 6MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 95C1128
  • Manufacturer Part No PBRC-6.000GR

Product Information


View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53J7483
PBRC-6.00AR
Technical Data Sheet}  

PBRC-6.00AR

AVX

CERAMIC RESONATOR, 6MHZ, SMD, FULL REEL

CERAMIC RESONATOR, 6MHZ, SMD, FULL REEL; Frequency:6MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:30ohm; Oscillator Mounting:SMD; No. of Pins:2; Operating Temperature Min:-20°C; Operating Temperature Max:80°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.405 4000+ $0.378 6000+ $0.351

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

13J2023
AWSZT-6.00MGD-T
Technical Data Sheet}  

AWSZT-6.00MGD-T

ABRACON

CERAMIC RESONATOR, 6MHZ, SMD

CERAMIC RESONATOR, 6MHZ, SMD; Frequency:6MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:30ohm; Oscillator Mounting:SMD; No. of Pins:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; ESR:30ohm; Voltage Rating:0V;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.149

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought