AVX  PBRC-2.00AR  CERAMIC RESONATOR, 2MHZ, SMD, FULL REEL

AVX PBRC-2.00AR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 53J7447
  • Manufacturer Part No PBRC-2.00AR

Product Information


  • Frequency 2MHz
  • Frequency Tolerance ± 0.5%
  • Frequency Stability ± 0.3%
  • Resonant Impedance 200ohm
  • Oscillator Mounting SMD
  • No. of Pins 2 Pin
  • Operating Temperature Min -20°C
  • Operating Temperature Max 80°C
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.466 $0.466

Buy

Price

Quantity List Price
2000 - 3999 $0.466
4000 - 9999 $0.455
10000 - 13999 $0.445
14000 - 49999 $0.438
50000 - 99999 $0.431
100000+ $0.424
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought