AVX  PBRC-12.00HR  CERAMIC RESONATOR, 12MHZ, SMD, FULL REEL

AVX PBRC-12.00HR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 53J7437
  • Manufacturer Part No PBRC-12.00HR

Product Information


  • Frequency 12MHz
  • Frequency Tolerance ± 0.7%
  • Frequency Stability ± 0.1%
  • Resonant Impedance -
  • Oscillator Mounting SMD
  • No. of Pins 3 Pin
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 7/11/16

Contact me when back in stock

Substitutes

  • 96M0954 - CERAMIC RESONATOR, 12MHZ, SMD

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.295 $0.295

Buy

Price

Quantity List Price
2000 - 3999 $0.295
4000 - 7999 $0.286
8000+ $0.279
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96M0954
PBRC-12.00HR

PBRC-12.00HR

AVX

CERAMIC RESONATOR, 12MHZ, SMD

Availability:​ 1,526  

Price for: Each (Supplied on Cut Tape)

1+ $0.419 Promotional price 50+ $0.419 Promotional price 100+ $0.384 Promotional price 500+ $0.354 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 7/18/16

Associated Products


Customers Also Bought