Low

AVX  NOSV477M006R0075  CAPACITOR NIOBIUM OXIDE 47UF, 6.3V, 20%, 2924, FULL REEL

AVX NOSV477M006R0075

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
470µF
Voltage Rating:
6.3V
Capacitor Case Style:
2924 [7361 Metric]
Operating Temperature Max:
125°C
ESR:
0.075ohm
Packaging:
Tape & Reel
Product Range:
AEC-Q200 OxiCap NOS Low ESR Series
MSL:
-
Operating Temperature Min:
-55 °C
Capacitor Terminals:
SMD
Capacitance Tolerance:
± 20%
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.