Low

AVX  NOSV477M006R0075  CAP, NBO, 470UF, 6.3V, CASE V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 92K7542
  • Manufacturer Part No NOSV477M006R0075

Product Information


  • Capacitance: 470µF
  • Capacitor Case Style: 2924 [7361 Metric]
  • ESR: 0.075ohm
  • MSL: -
  • Operating Temperature Max: 125°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 6.3V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $6.09

Buy

Price

Quantity List Price
1 - 9 $6.09
10 - 49 $5.51
50 - 99 $4.81
100+ $3.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought