Low

AVX  NOSE477M004R0075  CAPACITOR NIOBIUM OXIDE 47UF, 4V, 20%, 2717, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 53J7409
  • Manufacturer Part No NOSE477M004R0075

Product Information


  • Capacitance: 47µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 2917 [7343 Metric]
  • Capacitor Terminals: SMD
  • ESR: 0.075ohm
  • MSL: MSL 3 - 168 hours
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Voltage Rating: 4V

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 400

Order multiple quantity: 400

Price: $2.99

Buy

Price

Quantity List Price
400 - 799 $2.99
800 - 1199 $2.65
1200 - 1999 $2.55
2000 - 999999999 $2.39

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92K7539
NOSE477M004R0075
Technical Data Sheet}  

NOSE477M004R0075

AVX

CAP, NBO, 470UF, 4V, CASE E

CAP, NBO, 470UF, 4V, CASE E; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; Capacitor Case Style:2917 [7343 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Capacitor Terminals:SMD; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $3.98 50+ $3.59 100+ $3.31 250+ $3.05 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought