AVX  NOJA106M010RWJ  CAPACITOR NIOBIUM OXIDE 10UF, 10V, 20%, 1206

AVX NOJA106M010RWJ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75M2741
  • Manufacturer Part No NOJA106M010RWJ

Product Overview


Applications

Automotive

Product Range

Back to top

Product Information


  • Capacitance 10µF
  • Voltage Rating 10V
  • Capacitor Case Style 1206 [3216 Metric]
  • Operating Temperature Max 105°C
  • ESR 2.2ohm
  • Packaging Cut Tape
  • Product Range AEC-Q200 OxiCap NOJ Series
  • MSL -
  • Operating Temperature Min -55 °C
  • Capacitor Terminals SMD
  • Capacitance Tolerance ± 20%
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 9/5/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 8000

Order multiple quantity: 2000

Price: $0.183 $0.183

Buy

Price

Quantity List Price
1000+ $0.183
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22K1453
NOJA106M010RWJ

NOJA106M010RWJ

AVX

CAPACITOR NIOBIUM OXIDE 10UF, 10V, 20%, 1206

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.158 10000+ $0.147 14000+ $0.144 50000+ $0.134 More pricing

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought