Low

AVX  M49470Q01125MEN  CERAMIC CAPACITOR, 1.2UF, 500V, X7R, 20%, DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 51R0080
  • Manufacturer Part No M49470Q01125MEN

Product Information


  • Capacitance: 1.2µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: DIP
  • Capacitor Terminals: Through Hole
  • Dielectric Characteristic: X7R
  • Lead Spacing: 10.2mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: AVX - SMPS Series
  • SVHC: To Be Advised
  • Stacking Height: 9.14mm
  • Voltage Rating: 500V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/420
  •  130/422

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.51

Buy

Price

Quantity List Price Your Price
1 - 9 $37.84 Promotional price $10.51
10 - 99 $35.74 Promotional price $10.51
100 - 249 $29.01 Promotional price $10.51
250 - 499 $27.96 Promotional price $10.51
500 - 999 $26.91 Promotional price $10.51
1000 - 4999 $25.86 Promotional price $10.51
5000+ $25.23 Promotional price $10.51

AVX-M49470Q01125MEN-CERAMIC CAPACITOR, 1.2UF, 500V, X7R, 20%, DIP;CERAMIC CAPACITOR, 1.2UF, 500V, X7R, 20%, DIP; Product Range:AVX - SMPS Series; Capacitance:1.2µF; Capacitance Tolerance:± 20%; Stacking Height:9.14mm; Dielectric Characteristic:X7R; Voltage Rating:500V; Lead Spacing:10.2mm ;RoHS Compliant: No

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought