Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
24-6040-0027
|
KESTER SOLDER
SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB
External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;
|
279
|
Price For:
1 Each
|
1+
|
$34.65
|
|
|
25+
|
$31.71
|
|
|
50+
|
$29.11
|
|
|
100+
|
$27.72
|
|
|
more...
|
|
|
|
279 available to ship today
|
|
|
TC201T
|
WELLER
SOLDERING PENCIL WITH PTA7 SOLDERING TIP
Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";
|
225
|
Price For:
1 Each
|
|
|
225 available to ship today
|
|
|
4004
|
DURATOOL (FORMERLY FROM SPC)
ADJUSTABLE TEMPERATURE SOLDERING STATION
Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;
|
106
|
Price For:
1 Each
|
|
|
106 available to ship today
|
|
|
HCT-900-11
|
METCAL
HAND-HELD CONVECTION HOT-AIR TOOL
Supply Voltage V AC:120V; Heat Temperature Range:+212°F to +932°F; Air Flow Pump Type:Diaphragm; Approval Categories:ESD compliant, CE Compliant, TUV approved; Depth:8.7";
|
12
|
Price For:
1 Each
|
|
|
12 available to ship today
|
|
|
1340
|
AVEN
PRECESSION TWEEZER, 120MM
Tweezer Type:Precision; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
50
|
Price For:
1 Each
|
|
|
50 available to ship today
|
|
|
EROP2ASA
|
EREM
PRECISION TWEEZER, 4.75IN
Tweezer Type:Precision; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:General Use;
|
265
|
Price For:
1 Each
|
|
|
265 available to ship today
|
http://www.newark.com/jsp/search/productdetail.jsp?id=05N0936&in_merch=Popular%20Oscillators&MER=PPSO_N_P_Oscillators_None&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----