Low

AVX  HQCEHA681JAT9A  SMD Multilayer Ceramic Capacitor, 3838 [9797 Metric], 680 pF, 3000 V, ± 5%, C0G / NP0, Hi-Q Series

AVX HQCEHA681JAT9A
Manufacturer:
AVX AVX
Manufacturer Part No:
HQCEHA681JAT9A
Newark Part No.:
53M1033
Product Range
Hi-Q Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
3838 [9797 Metric]
Capacitance:
680pF
Voltage Rating:
3kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
Hi-Q Series
Packaging:
Each
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products