Low

AVX  AR155A101K4R  Multilayer Ceramic Capacitor, 100 pF, 50 V, SkyCap AR Series, ± 10%, Radial Leaded, C0G / NP0

AVX AR155A101K4R
Technical Data Sheet (167.18KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
100pF
Voltage Rating:
50V
Product Range:
SkyCap AR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

K101K15C0GF53L2

K 50V 100PF 10 % C0G BULK E3

VISHAY

0

Price for: Each (Supplied on Full Reel)

20000+ $0.022

Buy

Associated Products