Low

AVX  AL05B9N85GTR  INDUCTOR, AIR CORE, 9.85NH,2%, 5.2GHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 36X2255
  • Manufacturer Part No AL05B9N85GTR

Product Information


  • Air Core Inductor Case: 4.04mm x 1.42mm x 1.37mm
  • DC Resistance Max: 0.013ohm
  • Inductance: 9.85nH
  • Inductance Tolerance: ± 2%
  • Packaging: Cut Tape
  • Product Range: AVX - AL Series
  • RMS Current (Irms): 1.6A
  • SVHC: No SVHC (16-Jun-2014)
  • Self Resonant Frequency: 5.2GHz

Availability

Availability:  1,750

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.527

Buy

Price

Quantity List Price
1 - 249 $0.527
250 - 499 $0.398
500 - 999 $0.355
1000 - 4999 $0.32
5000+ $0.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought