Low

AVX  AL05B08N8GTR  INDUCTOR, AIR CORE, 8.8NH, 2%, 6GHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 36X2252
  • Manufacturer Part No AL05B08N8GTR

Product Information


  • Air Core Inductor Case: 4.04mm x 1.42mm x 1.37mm
  • DC Resistance Max: 0.012ohm
  • Inductance: 8.8nH
  • Inductance Tolerance: ± 2%
  • Packaging: Cut Tape
  • Product Range: AL Series
  • RMS Current (Irms): 1.6A
  • SVHC: No SVHC (17-Dec-2014)
  • Self Resonant Frequency: 6GHz

Find similar products  grouped by common attribute

Availability

Availability:  1,995

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.899

Buy

Price

Quantity List Price
1 - 9 $0.899
10 - 99 $0.741
100 - 249 $0.441
250 - 499 $0.37
500 - 999 $0.326
1000+ $0.273

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought