Low

AVX  AL05A3N85GTR  INDUCTOR, AIR CORE, 3.85NH, 2%, 7.5GHZ

AVX AL05A3N85GTR
Technical Data Sheet (662.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
AL Series
Inductance:
3.85nH
RMS Current (Irms):
1.6A
DC Resistance Max:
0.006ohm
Inductance Tolerance:
± 2%
Self Resonant Frequency Min:
7.5GHz
Air Core Inductor Case:
2.21mm x 1.42mm x 1.37mm
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.