AVX  AL016100NJTS  INDUCTOR, AIR CORE, 100NH, 5%, 1.2GHZ

AVX AL016100NJTS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 36X2242
  • Manufacturer Part No AL016100NJTS

Product Information


  • Product Range AL Series
  • Inductance 100nH
  • Inductance Tolerance ± 5%
  • DC Resistance Max 0.0123ohm
  • RMS Current (Irms) 1.7A
  • Self Resonant Frequency Min 1.2GHz
  • Air Core Inductor Case 4.83mm x 3.81mm x 4.2mm
  • Packaging Cut Tape
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Availability

Availability:  757

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 9/12/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.859 $0.859

Buy

Price

Quantity List Price
1 - 9 $0.859
10 - 99 $0.708
100 - 249 $0.421
250 - 499 $0.354
500 - 999 $0.311
1000+ $0.262
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought