Low

AVX  AA101C102K4R  CERAMIC CAPACITOR, 1000PF, 100V, X7R, 10%, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 29T3532
  • Manufacturer Part No AA101C102K4R

Product Information


  • Capacitance: 1000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Axial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: SpinGuard AA Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/434
  •  131/429

Availability

Availability:  2,510

(Available until stock is exhausted)


  • 2,510 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.089

Buy

Price

Quantity List Price Your Price
1 - 9 $0.432
10 - 99 $0.387
100 - 249 $0.195
250 - 499 $0.162
500 - 999 $0.147
1000 - 2499 $0.135
2500+ $0.117

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29T3533
AA101C102K4R
Technical Data Sheet}
No Not RoHS compliant

AA101C102K4R

AVX

CERAMIC CAPACITOR, 1000PF, 100V, X7R, 10%, AXIAL, FULL REEL

CERAMIC CAPACITOR, 1000PF, 100V, X7R, 10%, AXIAL, FULL REEL; Product Range:SpinGuard AA Series; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Terminals:Axial Leaded ;RoHS Compliant: No

  Write a Review | Ask a Question

0

7500+ $0.112

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought