Low

AVX  22255C474KAT2A  SMD Multilayer Ceramic Capacitor, 2225 [5664 Metric], 0.47 µF, 50 V, ± 10%, X7R

AVX 22255C474KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
22255C474KAT2A
Newark Part No.:
94H6916
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
2225 [5664 Metric]
Capacitance:
0.47µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products