Low

AVX  22255A104JAT2A  SMD Multilayer Ceramic Capacitor, 2225 [5664 Metric], 0.1 µF, 50 V, ± 5%, C0G / NP0

AVX 22255A104JAT2A
Technical Data Sheet (118.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
2225 [5664 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1825 [4564 Metric], 0.1 µF, 50 V, ± 5%, C0G / NP0

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $0.905 1000+ $0.801 2000+ $0.76 4000+ $0.725

Buy

Associated Products

Similar Products