Low

AVX  1825GC223KAT1A  SMD Multilayer Ceramic Capacitor, High Voltage, 0.022 F, 10%, X7R, 2 kV, 1825 [4564 Metric]

AVX 1825GC223KAT1A
Manufacturer:
AVX AVX
Manufacturer Part No:
1825GC223KAT1A
Newark Part No.:
27W2285
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1825 [4564 Metric]
Capacitance:
22000pF
Voltage Rating:
2kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products