Low

AVX  1825AA472JAT1A  SMD Multilayer Ceramic Capacitor, 1825 [4564 Metric], 4700 pF, 1000 V, ± 5%, C0G / NP0

AVX 1825AA472JAT1A
Manufacturer:
AVX AVX
Manufacturer Part No:
1825AA472JAT1A
Newark Part No.:
12P9261
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1825 [4564 Metric]
Capacitance:
4700pF
Voltage Rating:
1000V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Associated Products

Similar Products