Low

12105C106KAT2A - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X7R

12105C106KAT2A - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
12105C106KAT2A
Newark Part No.:
64W1267
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
10µF
:
50V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. These multilayer ceramic capacitors are a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Capacitance value ranges from 100pF to 100µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 500V
  • ±5%, ±10% and ±20% capacitance tolerance
  • Available in nickel (Ni)/tin (Sn) and gold plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.94 10+ $0.60 25+ $0.555 50+ $0.51 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $0.287 1000+ $0.285

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.89 10+ $0.671 25+ $0.607 50+ $0.544 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $0.212 1000+ $0.21

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.504 25+ $0.452 50+ $0.399 More Pricing...

Add
0

Each (Supplied on Full Reel)

1000+ $0.232 10000+ $0.209 50000+ $0.188

Add
0

Each (Supplied on Full Reel)

500+ $0.211 1000+ $0.197 1500+ $0.182

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

29X1410 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X7R, M Series

29X1411 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X7R, M Series

40X5911 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X7R, GRM Series

View all alternatives / recommendations
$0.529 $ 0.53
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.529
2000 + $0.502
4000 + $0.48
6000 + $0.468
10000 + $0.459
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.