Low

1206YC106KAT2A - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X7R

1206YC106KAT2A - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
1206YC106KAT2A
Newark Part No.:
66M4099
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
10µF
:
16V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1206YC106KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X7R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X7R

953 in stock

Each (Supplied on Cut Tape)

1+ $0.32 10+ $0.273 25+ $0.255 50+ $0.237 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.38 10+ $0.257 25+ $0.22 50+ $0.182 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X7R

2,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.422 4000+ $0.416 8000+ $0.41 12000+ $0.404

Add
0

Each (Supplied on Full Reel)

15000+ $0.044

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

10R6005 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X7R

90R7788 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X7R, C Series

87R4265 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X7R, C Series

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.