Low

AVX  12065A332KAT2A  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3300 pF, 50 V, ± 10%, C0G / NP0

AVX 12065A332KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
12065A332KAT2A
Newark Part No.:
30H1059
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
3300pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products