Low

AVX  12061A121JAT2A  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 120 pF, 100 V, ± 5%, C0G / NP0

AVX 12061A121JAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
12061A121JAT2A
Newark Part No.:
30H0909
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
120pF
Voltage Rating:
100V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 120 pF, 100 V, ± 5%, C0G / NP0, VJ Series

VISHAY

2,299 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.086 50+ $0.066 100+ $0.06 500+ $0.052 More pricing

Buy
VJ1206A121JXBMT

CAPACITOR CERAMIC 120PF 100V, C0G, 5%, 1206

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.045 6000+ $0.04 9000+ $0.04 15000+ $0.038

Buy

Associated Products

Similar Products