Low

AVX  08056D106KAT2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X5R

AVX 08056D106KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
08056D106KAT2A
Newark Part No.:
84K8398
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset...
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • ±10% and ±20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range from -55˚C to 85˚C

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
10µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X5R

AVX

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.044 6000+ $0.041 9000+ $0.037

Buy

SMD Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 6.3 V, 0805 [2012 Metric]

AVX

69,000:  in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.054 6000+ $0.051 9000+ $0.048 15000+ $0.046

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 16 V, ± 10%, X5R, M Series

TAIYO YUDEN

30,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.02 6000+ $0.019 30000+ $0.016

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, M Series

TAIYO YUDEN

3,369 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.27 10+ $0.098 25+ $0.083 50+ $0.069 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.046 6000+ $0.041 12000+ $0.039 18000+ $0.038 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 16 V, ± 10%, X5R, M Series

TAIYO YUDEN

5,785 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.35 10+ $0.123 25+ $0.105 50+ $0.086 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, C Series

KEMET

144,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.118 Promotional price 6000+ $0.118 Promotional price 15000+ $0.118 Promotional price 30000+ $0.118 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

2,401 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.27 10+ $0.11 25+ $0.098 50+ $0.086 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, C Series

KEMET

2,979 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.182 Promotional price 10+ $0.182 Promotional price 50+ $0.182 Promotional price 100+ $0.182 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X5R, C Series

TDK

4,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.016 2000+ $0.016 8000+ $0.015 20000+ $0.014

Buy

Associated Products

Similar Products