Low

AVX  08055F104K4T2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, MLCC Series

AVX 08055F104K4T2A
Manufacturer:
AVX AVX
Manufacturer Part No:
08055F104K4T2A
Newark Part No.:
75M9228
Product Range
MLCC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with X8R dielectric material. The capacitance value ranges from 270pF to 1μF.
  • Automotive grade AEC-Q200 compliant
  • EIA 0603, 0805, 1206 case sizes available
  • Rated voltage of 25VDC and 50VDC
  • ±1%, ±2%, ±5%, ±10% and ±20% tolerance
  • Operating temperature range from -55°C to 150°C

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X8R
Product Range:
MLCC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, MLCC Series

AVX

8,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.073 4000+ $0.069 8000+ $0.061

Buy

SMD Multilayer Ceramic Capacitor, AEC-Q200 MLCC Series, 0.1 F, 10%, X8R, 50 V

AVX

1,030:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.113 100+ $0.076 500+ $0.064 1000+ $0.054

Buy

SMD Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 0.1 F, 10%, X8R, 50 V, 0805 [2012 Metric]

TDK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.185 10+ $0.128 100+ $0.053 500+ $0.047 More pricing

Buy
CGA4J2X8R1H104K125AA

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 0.1 - F, - 10%, X8R, 50 V

TDK

0

Price for: Each (Supplied on Full Reel)

2000+ $0.036 4000+ $0.032 10000+ $0.031 14000+ $0.029 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, C Series

TDK

1,800 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.198 10+ $0.135 100+ $0.065 250+ $0.054 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, C Series

TDK

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.025 12000+ $0.024 20000+ $0.023

Buy
08055F104KAT2A

T&R / COMMERCIAL CHIP

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.082 10000+ $0.076 14000+ $0.075 50000+ $0.07 More pricing

Buy
CGA4J2X8R1H104K125AD

Conductive Epoxy - No Solder-Glue Only / 7" (180mm)

TDK

0

Price for: Each

1000+ $0.082

Buy
08055F104KAT2A

Multilayer Ceramic Capacitor, 0.1 F, 10%, X8R, 50 V, 0805 [2012 Metric]

AVX

7,322:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.567 10+ $0.53 100+ $0.269 250+ $0.219 More pricing

Buy

Associated Products

Similar Products