Low

AVX  08055C472KAT2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 50 V, ± 10%, X7R

AVX 08055C472KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
08055C472KAT2A
Newark Part No.:
35K2133
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes...
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±5%, ±10% and ±20% tolerance
  • Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
4700pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 50 V, ± 10%, X7R

AVX

36,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.006 Promotional price 8000+ $0.006 Promotional price 12000+ $0.006 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 50 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

1+ $0.006

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 50 V, ± 10%, X7R, MLCC Series

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.043 8000+ $0.04 12000+ $0.038 28000+ $0.036 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

7 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.005 Promotional price 10+ $0.005 Promotional price 50+ $0.005 Promotional price 100+ $0.005 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 4700 pF, 10%, X7R, 50 V, 0805 [2012 Metric]

MULTICOMP

24,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.013 8000+ $0.012 20000+ $0.011 40000+ $0.01

Buy

Multilayer Ceramic Capacitor, MCCA Series, 4700 pF, 10%, X7R, 25 V, 0805 [2012 Metric]

MULTICOMP

744:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.068 50+ $0.035 100+ $0.028 250+ $0.024 More pricing

Buy

Multilayer Ceramic Capacitor, MCCA Series, 4700 pF, 10%, X7R, 50 V, 0805 [2012 Metric]

MULTICOMP

8,800:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.115 10+ $0.075 50+ $0.039 100+ $0.031 More pricing

Buy

Associated Products

Similar Products