Low

08055C333KAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.033 µF, 50 V, ± 10%, X7R

08055C333KAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.033 µF, 50 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08055C333KAT2A
Newark Part No.:
36K7709
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.033µF
:
50V
:
± 10%
:
X7R
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08055C333KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.033 µF, 50 V, ± 10%, X7R

5,161 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.033 µF, 50 V, ± 10%, X7R, MC Series

2,517 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 0.033 F, 10%, X7R, 50 V, 0805 [2012 Metric]

8,000 in stock

Each (Supplied on Full Reel)

4000+ $0.012 8000+ $0.011 20000+ $0.01 40000+ $0.009

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.033 µF, 50 V, ± 10%, X7R, C Series

12,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$0.006 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
4000 + $0.016
8000 + $0.015
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.