Low

AVX  08055C104MAT2A  SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

AVX 08055C104MAT2A

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
Capacitance:
0.1µF
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Voltage Rating:
50V
Ceramic Capacitor Case:
0805 [2012 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
MSL:
MSL 1 - Unlimited
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Capacitor Case Style:
0805 [2012 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

AVX

4,202: 

Price for: Each (Supplied on Cut Tape)

1+ $0.038 Promotional price 50+ $0.038 Promotional price 100+ $0.035 Promotional price 500+ $0.032 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

MULTICOMP

15,746: 

Price for: Each (Supplied on Cut Tape)

1+ $0.099 10+ $0.063 50+ $0.035 100+ $0.028 More pricing

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

4000+ $0.015 8000+ $0.014 20000+ $0.013 40000+ $0.011

Buy

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

30000+ $0.033 45000+ $0.031 75000+ $0.03 90000+ $0.028

Buy

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.016 8000+ $0.014 12000+ $0.013 28000+ $0.011 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

20000+ $1.09

Buy

SMD Multilayer Ceramic Capacitor, VJ Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.063 6000+ $0.056 9000+ $0.055 15000+ $0.053

Buy
C0805C104M5RALTU

.100UF 50.0V

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.119 8000+ $0.112 20000+ $0.106 40000+ $0.085 More pricing

Buy
VJ0805Y104MXAAT

Capacitor,Ceramic,100nF,50VDC,20-% Tol,20+% Tol,X7R-TC Code,-15,15%-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.063 6000+ $0.056 9000+ $0.055 15000+ $0.053

Buy
VJ0805Y104MXAMR

Capacitor,Ceramic,100000pF,50VDC,20-% Tol,20+% Tol,X7R-TC Code,-15,15%-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.063 20000+ $0.056 30000+ $0.055 50000+ $0.053

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations