Low

08055C102KAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 10%, X7R

08055C102KAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08055C102KAT2A
Newark Part No.:
19C6331
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1000pF
:
50V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±5%, ±10% and ±20% tolerance
  • Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 10%, X7R, MC Series

2,307 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 10%, X7R, MCU Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.019 50+ $0.011 100+ $0.009 250+ $0.008 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.007

Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 200 V, ± 10%, X7R

8,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 200 V, ± 10%, X7R

2,281 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, C Series

2,534 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

06R3724 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 10%, X7R, MC Series

07J3573 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 10%, X7R

38K9282 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 10%, X7R, MCU Series

View all alternatives / recommendations
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.041
50 + $0.03
100 + $0.019
250 + $0.016
500 + $0.013
1000 + $0.01
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.