Low

AVX  08055C102JAT4A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, X7R

AVX 08055C102JAT4A
Manufacturer:
AVX AVX
Manufacturer Part No:
08055C102JAT4A
Newark Part No.:
55J7422
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, X7R

AVX

32,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.006 Promotional price 8000+ $0.006 Promotional price 12000+ $0.006 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, X7R, C Series

KEMET

4,566 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.043 25+ $0.039 50+ $0.034 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, X7R, C Series

KEMET

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.016 8000+ $0.014 24000+ $0.013

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, X7R, MC Series

MULTICOMP

8,856 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 Promotional price 10+ $0.003 Promotional price 50+ $0.003 Promotional price 100+ $0.003 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, X7R, MC Series

MULTICOMP

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.017 8000+ $0.016 20000+ $0.015 40000+ $0.013

Buy

Associated Products

Similar Products