Low

08055A270JAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 27 pF, 50 V, ± 5%, C0G / NP0

08055A270JAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 27 pF, 50 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08055A270JAT2A
Newark Part No.:
60R6307
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
27pF
:
50V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08055A270JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, MC Series

241 in stock

Each (Supplied on Cut Tape)

1+ $0.114 10+ $0.073 50+ $0.041 100+ $0.032 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.022 8000+ $0.021

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 27 pF, 5%, C0G / NP0, 50 V, 0805 [2012 Metric]

15,769 in stock

Each (Supplied on Cut Tape)

10+ $0.044 50+ $0.028 100+ $0.02 250+ $0.017 More Pricing...

Add
20,000 in stock

Each (Supplied on Full Reel)

4000+ $0.022 8000+ $0.021

Add
0

Each (Supplied on Full Reel)

3000+ $0.054 6000+ $0.051 9000+ $0.047 15000+ $0.04

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,244 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.16 $ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.16
25 + $0.117
50 + $0.086
100 + $0.055
250 + $0.047
500 + $0.039
1000 + $0.032
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.