Low

08055A151J4T2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, MLCC Series

AVX 08055A151J4T2A

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08055A151J4T2A
Newark Part No.:
66M3648
Product Range
MLCC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-55°C
:
AEC-Q200
:
± 5%
:
Tape & Reel
:
C0G / NP0
:
125°C
:
50V
:
150pF
:
MLCC Series
:
0805 [2012 Metric]
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, MC Series

2,932 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, MC Series

8,000 in stock
Add

KEMET

Multilayer Ceramic Capacitor, C Series, 150 pF, - 5%, C0G / NP0, 50 V, 0805 [2012 Metric]

16,000 in stock
Add

KEMET

Multilayer Ceramic Capacitor, C Series, 150 pF, - 5%, C0G / NP0, 50 V, 0805 [2012 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected