Low

08055A122JAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1200 pF, 50 V, ± 5%, C0G / NP0

08055A122JAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1200 pF, 50 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08055A122JAT2A
Newark Part No.:
96M1395
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1200pF
:
50V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08055A122JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1200 pF, 50 V, ± 5%, C0G / NP0

8,000 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1200 pF, 50 V, ± 5%, C0G / NP0, C Series

1,861 in stock
Add

TDK

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1200 pF, 50 V, ± 5%, C0G / NP0, C Series

1,214 in stock

Each (Supplied on Cut Tape)

1+ $0.15 25+ $0.10 50+ $0.07 100+ $0.04 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 1200 pF, 5%, C0G / NP0, 50 V, 0805 [2012 Metric]

820 in stock

Each (Supplied on Cut Tape)

10+ $0.254 50+ $0.172 100+ $0.146 250+ $0.12 More Pricing...

Add
52,000 in stock

Each (Supplied on Full Reel)

4000+ $0.071

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,090 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.048 $ 0.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.34
25 + $0.233
50 + $0.187
100 + $0.14
250 + $0.123
500 + $0.105
1000 + $0.089
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.