Low

08053G474ZAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V

08053G474ZAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08053G474ZAT2A
Newark Part No.:
96M1391
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.47µF
:
25V
:
+80%, -20%
:
Y5V
:
-
:
-30°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08053G474ZAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The Y5V formulation is for general-purpose use in a limited temperature range. It has a wide temperature characteristic of +22/-82% capacitance change over the operating temperature range of -30 to 85°C. These characteristics make Y5V ideal for decoupling applications within limited temperature range.
  • Reflow/wave soldering method
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.031 8000+ $0.027 16000+ $0.023 24000+ $0.019

Add

WALSIN

Multilayer Ceramic Capacitor, 0.47 F, +80%, -20%, Y5V, 25 V, 0805 [2012 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.014 250+ $0.01 500+ $0.009 1000+ $0.008 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.079 $ 0.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.28
25 + $0.19
50 + $0.143
100 + $0.096
250 + $0.081
500 + $0.066
1000 + $0.058
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.