Low

08053C105KAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R

08053C105KAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08053C105KAT2A
Newark Part No.:
96M1382
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1µF
:
25V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±5%, ±10% and ±20% tolerance
  • Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.028 6000+ $0.027 12000+ $0.026

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.028 6000+ $0.027 12000+ $0.025

Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, MLCC Series

4,000 in stock

Each (Supplied on Full Reel)

2000+ $0.309 4000+ $0.295 8000+ $0.283 12000+ $0.273 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, MLCC Series

1,120 in stock

Each (Supplied on Cut Tape)

1+ $0.477 10+ $0.444 25+ $0.415 50+ $0.385 More Pricing...

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, M Series

760 in stock

Each (Supplied on Cut Tape)

1+ $0.16 25+ $0.115 50+ $0.10 100+ $0.084 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.042 6000+ $0.038 12000+ $0.032

Add
0

Each (Supplied on Full Reel)

2000+ $0.135 4000+ $0.127 6000+ $0.12 10000+ $0.115

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

70K6963 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R

26AC5583 - CERAMIC CAPACITOR, 1UF, 25V, X7R, 10%, 0805, FULL REEL

16N1805 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, MLCC Series

View all alternatives / recommendations
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.142
50 + $0.105
100 + $0.068
250 + $0.058
500 + $0.047
1000 + $0.039
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.