Low

08053C104JAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 25 V, ± 5%, X7R

08053C104JAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 25 V, ± 5%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08053C104JAT2A
Newark Part No.:
94W2916
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.1µF
:
25V
:
± 5%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08053C104JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.51 25+ $0.32 50+ $0.258 100+ $0.195 250+ $0.186 500+ $0.177 1000+ $0.163 More Less

0

Each (Supplied on Full Reel)

4000+ $0.045 8000+ $0.044 16000+ $0.042 24000+ $0.039 More Less

0

Each (Supplied on Full Reel)

15000+ $0.039

0

Each (Supplied on Full Reel)

4000+ $0.144

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.24 25+ $0.167 50+ $0.131 100+ $0.095 250+ $0.081 500+ $0.067 1000+ $0.058 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.264 $ 0.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.264
25 + $0.184
50 + $0.144
100 + $0.105
250 + $0.089
500 + $0.074
1000 + $0.064
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.