Low

AVX  08053A150KAT2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 15 pF, 25 V, ± 10%, C0G / NP0

AVX 08053A150KAT2A
Technical Data Sheet (101.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
15pF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products