AVX  08051C104KAZ2A  SMD Multilayer Ceramic Capacitor, FLEXITERM®, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

AVX 08051C104KAZ2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66M3487
  • Manufacturer Part No 08051C104KAZ2A

Product Specifications, Documents & More


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  4,000


  • 4,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Full Reel 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.103 $0.103

Buy

Price

Quantity List Price
2000 - 3999 $0.103
4000 - 9999 $0.09
10000 - 13999 $0.084
14000 - 49999 $0.082
50000 - 99999 $0.077
100000+ $0.073
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10R5965
08051C104KAZ2A

08051C104KAZ2A

AVX

SMD Multilayer Ceramic Capacitor, FLEXITERM®, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

907 

Price for: Cut Tape 1

1+ $0.382 10+ $0.338 100+ $0.185 250+ $0.152

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
Suggested Substitutes
32K4814
C0805C104K1RACTU

C0805C104K1RACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

105,000 

Price for: Full Reel 1

2500+ $0.044 5000+ $0.041 12500+ $0.037 25000+ $0.035

Buy

see cut-off times

 
Check more stock
  • 70,000 Further stock expected to ship on Mar 13, 2016
  • More stock available week commencing 3/21/16
90R8327
C2012X7R2A104K125AA

C2012X7R2A104K125AA

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

9,818 

Price for: Cut Tape 1

1+ $0.183 10+ $0.124 100+ $0.063 250+ $0.051

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
70K9135
C0805C104K1RACTU

C0805C104K1RACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

16,597 

Price for: Cut Tape 1

1+ $0.235 10+ $0.183 25+ $0.119 50+ $0.098

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
87R4068
C2012X7R2A104K125AA

C2012X7R2A104K125AA

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

20,000 

Price for: Full Reel 1

2000+ $0.033 4000+ $0.03 10000+ $0.029 14000+ $0.027

Buy

see cut-off times

 
Check more stock
  • 8,000 Further stock expected to ship on Feb 15, 2016
  • More stock available week commencing 5/2/16
77M8625
HMK212B7104KG-T

HMK212B7104KG-T

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

21,000 

Price for: Full Reel 1

3000+ $0.029 6000+ $0.025 9000+ $0.022 15000+ $0.021

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
77M8451
HMK212B7104KG-T

HMK212B7104KG-T

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 0.1 µF, ± 10%, X7R, 100 V, 0805 [2012 Metric]

3,122 

Price for: Cut Tape 1

1+ $0.103 10+ $0.079 50+ $0.064 100+ $0.047

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
04X3164
CGA4J2X7R2A104K125AA

CGA4J2X7R2A104K125AA

TDK

SMD Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 0.1 µF, ± 10%, X7R, 100 V

1,912 

Price for: Cut Tape 1

1+ $0.195 10+ $0.133 100+ $0.068 250+ $0.055

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
66W8711
C0805C104K1RACTU

C0805C104K1RACTU

KEMET

Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 100 V, 0805 [2012 Metric]

13,927 

Price for: Cut Tape 1

10+ $0.099 100+ $0.061 1000+ $0.051

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 8/8/16
45Y5182
GCM21BR72A104KA37L

GCM21BR72A104KA37L

MURATA

Multilayer Ceramic Capacitor, AEC-Q200 GCM Series, 0.1 F, 10%, X7R, 100 V

Awaiting Delivery

Price for: Cut Tape 1

1+ $0.066 250+ $0.05 500+ $0.045 1000+ $0.04

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/6/16

Associated Products


Customers Also Bought