Low

08051C104KAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R

08051C104KAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08051C104KAT2A
Newark Part No.:
96M1354
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.1µF
:
100V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±5%, ±10% and ±20% tolerance
  • Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R, M Series

497 in stock

Each (Supplied on Cut Tape)

1+ $0.19 25+ $0.079 50+ $0.067 100+ $0.054 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R, C Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1200+ $0.08 2000+ $0.08

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.118 10+ $0.076 50+ $0.042 100+ $0.033 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.017 6000+ $0.015 15000+ $0.014 30000+ $0.012

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.088 4000+ $0.087

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.183 25+ $0.159 50+ $0.136 100+ $0.112 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.074 5000+ $0.071 10000+ $0.069

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/23/18

Contact me when back in stock

Alternatives Available

77M8451 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R, M Series

90R8327 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R, C Series

56K4453 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 100 V, ± 10%, X7R

View all alternatives / recommendations
$0.272 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.32
10 + $0.183
25 + $0.159
50 + $0.136
100 + $0.112
250 + $0.106
500 + $0.10
1000 + $0.085
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.