AVX  08051A180JAT2A  SMD Multilayer Ceramic Capacitor, 18 pF, ± 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

AVX 08051A180JAT2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30H0680
  • Manufacturer Part No 08051A180JAT2A

Product Information


  • Product Range -
  • Capacitance 18pF
  • Capacitance Tolerance ± 5%
  • Dielectric Characteristic C0G / NP0
  • Voltage Rating 100V
  • Ceramic Capacitor Case 0805 [2012 Metric]
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Capacitor Terminals SMD
  • SVHC No SVHC (17-Dec-2015)
  • Capacitor Case Style 0805 [2012 Metric]

Availability

Availability:  20,000


  • 20,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.006 $0.006

Buy

Price

Quantity List Price Your Price
4000 - 7999 $0.022
8000 - 11999 $0.02
12000+ $0.014
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96M1325
08051A180JAT2A

08051A180JAT2A

AVX

SMD Multilayer Ceramic Capacitor, 18 pF, ± 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

Availability:​ 23,818  

Price for: Each (Supplied on Cut Tape)

1+ $0.10 50+ $0.015 Promotional price 100+ $0.038 500+ $0.015 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16
90W2880
MC0805N180J101CT

MC0805N180J101CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 18 pF, ± 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

Availability:​ 8,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.004 Promotional price 8000+ $0.004 Promotional price 20000+ $0.004 Promotional price 40000+ $0.004 Promotional price

Buy

see cut-off times

More stock available week commencing 8/29/16
90W2879
MC0805N180J101CT

MC0805N180J101CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 18 pF, ± 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

Availability:​ 809  

Price for: Each (Supplied on Cut Tape)

1+ $0.007 Promotional price 10+ $0.007 Promotional price 50+ $0.007 Promotional price 100+ $0.007 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 7/11/16
79H0192
C0805C180J1GACTU

C0805C180J1GACTU

KEMET

Capacitor,Ceramic,18pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.046 8000+ $0.044 12000+ $0.042 28000+ $0.031

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

76Y2961
C0805C180J1GACTU

C0805C180J1GACTU

KEMET

CAP, MLCC, C0G/NP0, 18PF, 100V, 0805

Availability:​ 15,930  

Price for: Each (Supplied on Cut Tape)

1+ $0.032 250+ $0.024 500+ $0.022 1000+ $0.02 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/15/16

Associated Products


Customers Also Bought