Low

08051A151JAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 100 V, ± 5%, C0G / NP0

08051A151JAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 100 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08051A151JAT2A
Newark Part No.:
03H2882
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
150pF
:
100V
:
± 5%
:
C0G / NP0
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08051A151JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 100 V, ± 5%, C0G / NP0

2,878 in stock

Each (Supplied on Cut Tape)

1+ $0.20 25+ $0.146 50+ $0.108 100+ $0.069 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 150 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

1,050 in stock

Each (Supplied on Cut Tape)

10+ $0.098 50+ $0.055 100+ $0.043 250+ $0.035 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 150 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

9,264 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 150 pF, 1%, C0G / NP0, 100 V, 0805 [2012 Metric]

2 in stock

Each (Supplied on Cut Tape)

10+ $0.177 25+ $0.117 50+ $0.103

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 150 pF, 1%, C0G / NP0, 50 V, 0805 [2012 Metric]

550 in stock

Each (Supplied on Cut Tape)

10+ $0.109 50+ $0.081 100+ $0.075 250+ $0.07 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/21/18

Contact me when back in stock

Alternatives Available

96M1323 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 100 V, ± 5%, C0G / NP0

06R4028 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 100 V, ± 5%, C0G / NP0, MC Series

33R0619 - SMD Multilayer Ceramic Capacitor, MC Series, 150 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.027 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.027
8000 + $0.026
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.